Hammond 1593AL Grey ABS ABS Case 25 mm, 114 mm, 36 mm
- RS Stock No.:
- 229-1669
- Mfr. Part No.:
- 1593DALGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$13.90
(exc. GST)
$15.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.90 | - |
| 10 - 49 | $13.34 | 4% |
| 50 + | $12.77 | 8% |
*price indicative
- RS Stock No.:
- 229-1669
- Mfr. Part No.:
- 1593DALGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | ABS Case | |
| External Height | 25mm | |
| External Width | 36mm | |
| External Length | 114mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1593AL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type ABS Case | ||
External Height 25mm | ||
External Width 36mm | ||
External Length 114mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1593AL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond electronic instrument enclosures is ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the users hand. Lap joint construction provides protection against dust accumulation and splashing water. Moulded in a grey general purpose ABS plastic with a satin texture. It is grey in colour and has 114 x 36 x 25 mm dimensions.
It has IP54 protection
It has UL94 HB flammability rating
Related links
- Hammond 1593AL Grey ABS ABS Case 25 mm 74 mm
- Hammond 1593AL Black ABS Instrument Case 25 mm 36 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 25 mm 36 mm
- Hammond 1593AL Grey ABS ABS Case 28 mm 66 mm
- Hammond 1593AL Grey ABS ABS Case 30 mm 76 mm
- Hammond 1593AL Grey ABS ABS Case 28 mm 66 mm
- Hammond 1593AL Grey ABS ABS Case 21 mm 66 mm
- Hammond 1593AL Grey ABS ABS Case 28 mm 57 mm
