Hammond 1457-EMI Black Aluminium Instrument Case 31 mm, 81 mm, 59 mm
- RS Stock No.:
- 228-7676
- Mfr. Part No.:
- 1457C802EBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$51.98
(exc. GST)
$57.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.98 | - |
| 10 - 19 | $49.91 | 3% |
| 20 + | $47.83 | 7% |
*price indicative
- RS Stock No.:
- 228-7676
- Mfr. Part No.:
- 1457C802EBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 31mm | |
| External Width | 59mm | |
| External Length | 81mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1457-EMI | |
| Flanged | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 31mm | ||
External Width 59mm | ||
External Length 81mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1457-EMI | ||
Flanged Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1457-EMI Series EMI/RFI shielded extruded aluminium enclosure has EMI gaskets and optional wall-mounting flanges.
Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm).
Extruded aluminium body includes a recessed area for labels or membrane keypad.
Diecast aluminium end panels are rugged - yet easy to machine. Front & rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu (nickel/copper) and CPSA (conductive pressure sensitive adhesive).
Designed to meet IP 54 ratings.
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting).
Related links
- Hammond 1457-EMI Black Aluminium Instrument Case 31 mm 59 mm
- Hammond 1457-EMI Clear Aluminium Instrument Case 31 mm 59 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 31 mm 59 mm
- Hammond 1457-EMI Clear Aluminium Instrument Case 31 mm 59 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 29 mm 84 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 55 mm 104 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 69 mm 192 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 69 mm 192 mm
