Hammond 1455 Blue Aluminium Instrument Case 31 mm, 80 mm, 103 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$44.01

(exc. GST)

$48.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$44.01-
10 - 19$42.263%
20 +$40.478%

*price indicative

RS Stock No.:
228-7622
Distrelec Article No.:
302-64-569
Mfr. Part No.:
1455L801BU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Instrument Case

External Height

31mm

External Width

103mm

External Length

80mm

Colour

Blue

Series

1455

Flanged

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond 1455 series extruded aluminium enclosure has anodize finish, sliding belly plates and plastic or metal end plates.

Designed to house P.C. boards or for equipment interfacing.

Sized for standard Eurocards.

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.

Rugged body constructed from extruded aluminium with a minimum thickness of .06” (1.5 mm).

Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”

  • RS Stock No. 2287621
  • Mfr. Part No. 1455L801BK
Each
$44.01
  • RS Stock No. 2287623
  • Mfr. Part No. 1455L801RD
Each
$44.01
Each
$32.92
Each
$40.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy