RS PRO Beige ABS Instrument Case 250 mm, 75 mm, 180 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.05

(exc. GST)

$31.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$29.05
5 +$23.91

*price indicative

RS Stock No.:
198-1392
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Instrument Case

Body Material

ABS

External Height

250mm

External Length

75mm

External Width

180mm

Colour

Beige

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO ABS Plastic Instrument Enclosure


Introducing ABS plastic instrument enclosures from RS PRO, a range of lightweight yet highly durable instrument enclosures ideal for housing and protecting electrical components in a range of applications. The enclosures are manufactured from ABS offering high strength and corrosion resistance, with integral moulded standoffs for easy installation of PCB and electrical components. The instrument cases feature a two-part clam shell construction allowing for easy assembly, with interchangeable front and rear panels allowing for modifications. The enclosures feature a tongue and groove construction designed to meet IP43 standards, ensuring internal components are protected from dust and moisture ingress.

Features and Benefits


  • Two-part clam shell construction for easy assembly

  • ABS (acrylonitrile butadiene styrene) plastic material which is lightweight yet durable

  • Material carries a UL flammability rating of UL94 HB

  • Integral moulded PCB standoffs for easy installation

  • Includes two (or four) assembly screws (depending on size)

  • Front & rear panels are interchangeable and easily removable for modifications

  • Options include replacement IR translucent or aluminium panels

  • Tongue and groove construction provides protection against dust & water (Designed to meet IP43)

  • Available in either beige or translucent black

  • Application


    Instrument cases or enclosures are a type of protective box used to house and protect a range of electrical components such as wires and PCB (printed circuit boards) and are available in a range of sizes and materials such as ABS, aluminium, steel and more. Instrument cases often feature integral moulded standoffs for easy installation of PCB and can feature removable panels for easy customisation. Instrument cases are ideal for applications such as:

  • Entertainment

  • Security

  • Test and measurement

  • Research

  • Engineering

  • FAQs


    Are these enclosures waterproof?


    No, these enclosures are not waterproof and should not be used for outdoor applications.

    What are the benefits of ABS?


    ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be moulded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy