Bopla Ultramas Grey ABS Enclosure 62.2 mm, 157.5 mm, 258.9 mm
- RS Stock No.:
- 119-9145
- Distrelec Article No.:
- 150-43-171
- Mfr. Part No.:
- 55326010 UM 32609 L
- Brand:
- Bopla
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$125.98
(exc. GST)
$138.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $125.98 | - |
| 5 - 9 | $124.24 | 1% |
| 10 + | $122.57 | 2% |
*price indicative
- RS Stock No.:
- 119-9145
- Distrelec Article No.:
- 150-43-171
- Mfr. Part No.:
- 55326010 UM 32609 L
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 62.2mm | |
| External Width | 258.9mm | |
| External Length | 157.5mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Ultramas | |
| Ventilated | Yes | |
| Weight | 499g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 62.2mm | ||
External Width 258.9mm | ||
External Length 157.5mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Ultramas | ||
Ventilated Yes | ||
Weight 499g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ultramas Housings
Desk enclosures for electronics equipment.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.
Related links
- Bopla Ultramas Grey ABS Enclosure 62.2 mm 258.9 mm
- Bopla Ultramas Grey Aluminium Enclosure 62.2 mm 198.9 mm
- Bopla Ultramas Grey Plastic Enclosure 62.2 mm 198.9 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 62.2 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 62.2 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 107.9 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 290.9 mm, 62.2 mm
- Bopla Ultramas Light Grey Plastic Enclosure 62.2 mm 198.9 mm
