Bopla Ultramas Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP30, 258.9 mm x 290.9 mm x 62.2 mm
- RS Stock No.:
- 284-6794
- Distrelec Article No.:
- 303-96-017
- Mfr. Part No.:
- 55626010.MT3
- Brand:
- Bopla
Subtotal (1 unit)*
$196.51
(exc. GST)
$216.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.51 |
*price indicative
- RS Stock No.:
- 284-6794
- Distrelec Article No.:
- 303-96-017
- Mfr. Part No.:
- 55626010.MT3
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 258.9mm | |
| External Width | 62.2mm | |
| External Length | 290.9mm | |
| IP Rating | IP30 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Ultramas | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 258.9mm | ||
External Width 62.2mm | ||
External Length 290.9mm | ||
IP Rating IP30 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Ultramas | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bopla enclosure is light in grey color similar to RAL 7035 and made from ABS material.
Protection class IP30
NEMA 1 rated
- RS Stock No. 2846792
- Mfr. Part No. 55620010.MT10
Each
$195.85
- RS Stock No. 2846782
- Mfr. Part No. 55320010.MT4
Each
$141.85
- RS Stock No. 2846789
- Mfr. Part No. 55620000.MT3
Each
$187.65
- RS Stock No. 2846788
- Mfr. Part No. 55520020.MT4
Each
$239.97
Related links
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 290.9 mm, 62.2 mm
- Bopla Ultramas Grey ABS Enclosure 62.2 mm 258.9 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 290.9 mm, 62.2 mm
- Bopla Ultramas Light Grey Plastic Enclosure 62.2 mm 198.9 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure IP30 198.9 mm 107.9 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 62.2 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 290.9 mm, 107.9 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 62.2 mm












