OKW Flat-Pack Case Grey ABS Instrument Case 60 mm, 189 mm, 110 mm
- RS Stock No.:
- 583-167
- Mfr. Part No.:
- A9040165
- Brand:
- OKW
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$91.86
(exc. GST)
$101.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $91.86 | - |
| 25 - 49 | $88.49 | 3% |
| 50 + | $86.21 | 6% |
*price indicative
- RS Stock No.:
- 583-167
- Mfr. Part No.:
- A9040165
- Brand:
- OKW
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
| Brand | OKW | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 189mm | |
| External Width | 110mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Flat-Pack Case | |
| Carrying Handle | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 189mm | ||
External Width 110mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Flat-Pack Case | ||
Carrying Handle Yes | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Two Tone Cases with Handle
2-part case with a solid tongue and groove joint
Base has PCB mounting pillars and a carry/tilt handle
Approvals
DIN 43700
Related links
- OKW Flat-Pack Case Grey ABS Instrument Case 60 mm 110 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 97 mm 110 mm
- OKW Flat-Pack Case H Series White ABS Enclosure 189 mm, 110 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 65 mm 65 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 50 mm 80 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 25 mm 50 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 40 mm 65 mm
- OKW Flat-Pack Case White ABS Instrument Case 70 mm 125 mm