OKW Flat-Pack Case H Series White Grey Lid ABS Enclosure, IP40, 120 mm x 189 mm x 110 mm
- RS Stock No.:
- 583-151
- Mfr. Part No.:
- A9042065
- Brand:
- OKW
Subtotal (1 unit)*
$91.56
(exc. GST)
$100.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.56 |
*price indicative
- RS Stock No.:
- 583-151
- Mfr. Part No.:
- A9042065
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 120mm | |
| External Width | 110mm | |
| External Length | 189mm | |
| IP Rating | IP40 | |
| Lid Colour | Grey | |
| Colour | White | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Flat-Pack Case H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 120mm | ||
External Width 110mm | ||
External Length 189mm | ||
IP Rating IP40 | ||
Lid Colour Grey | ||
Colour White | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Flat-Pack Case H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Two Tone Cases
Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant
- RS Stock No. 0583088
- Mfr. Part No. A9011065
Each
$42.18
- RS Stock No. 1042493
- Mfr. Part No. A9043065
Each
$67.97
- RS Stock No. 0802503
- Mfr. Part No. C2008121
Each
$82.48
- RS Stock No. 0583123
- Mfr. Part No. A9031065
Each
$56.66
Related links
- OKW Flat-Pack Case Grey ABS Instrument Case 60 mm 110 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 97 mm 110 mm
- OKW Flat-Pack Case H Series White ABS Enclosure 150 mm, 80 mm
- OKW White ABS Enclosure 189 mm, 110 mm
- OKW Flat-Pack Case Series Grey ABS Enclosure 100 mm, 50 mm
- OKW Flat-Pack Case White ABS Instrument Case 40 mm 65 mm
- OKW Flat-Pack Case White ABS Instrument Case 70 mm 125 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 65 mm 65 mm











