RS PRO Grey Cold Rolled Steel Instrument Case 42 mm, 65 mm, 85 mm
- RS Stock No.:
- 232-125
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$35.32
(exc. GST)
$38.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 24 | $35.32 | - |
| 25 - 124 | $34.48 | 2% |
| 125 + | $28.39 | 19% |
*price indicative
- RS Stock No.:
- 232-125
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Cold Rolled Steel | |
| Product Type | Instrument Case | |
| External Height | 42mm | |
| External Length | 65mm | |
| External Width | 85mm | |
| Colour | Grey | |
| Ventilated | No | |
| Flanged | Yes | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Cold Rolled Steel | ||
Product Type Instrument Case | ||
External Height 42mm | ||
External Length 65mm | ||
External Width 85mm | ||
Colour Grey | ||
Ventilated No | ||
Flanged Yes | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Flanged Cases
Two part painted construction
Designed for wall or surface mounting
Top and Base Earth studs
+120°C Recommended maximum working temperature
Related links
- RS PRO GS Grey Cold Rolled Steel Instrument Case 42 mm 85 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 76 mm 152 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 137 mm 105 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 95 mm 270 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 230 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 90 mm 150 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 120 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 100 mm 200 mm
