RS PRO Grey Cold Rolled Steel Instrument Case 95 mm, 350 mm, 270 mm
- RS Stock No.:
- 231-992
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$109.83
(exc. GST)
$120.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 24 | $109.83 | - |
| 25 - 124 | $107.15 | 2% |
| 125 + | $88.19 | 19% |
*price indicative
- RS Stock No.:
- 231-992
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Cold Rolled Steel | |
| Product Type | Instrument Case | |
| External Height | 95mm | |
| External Length | 350mm | |
| External Width | 270mm | |
| Colour | Grey | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Cold Rolled Steel | ||
Product Type Instrument Case | ||
External Height 95mm | ||
External Length 350mm | ||
External Width 270mm | ||
Colour Grey | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
1.2mm Mild Steel Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)
Related links
- RS PRO GS Grey Cold Rolled Steel Instrument Case 95 mm 270 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 230 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 90 mm 150 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 76 mm 152 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 137 mm 105 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 42 mm 85 mm
