RS PRO Grey ABS Instrument Case 80 mm, 190 mm, 100 mm
- RS Stock No.:
- 219-403
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.88
(exc. GST)
$33.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $30.88 |
| 25 - 124 | $29.35 |
| 125 + | $27.90 |
*price indicative
- RS Stock No.:
- 219-403
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 80mm | |
| External Length | 190mm | |
| External Width | 100mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | RS PRO | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 80mm | ||
External Length 190mm | ||
External Width 100mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series RS PRO | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals UL 94V-0, RoHS | ||
- COO (Country of Origin):
- TW
RS PRO ABS Project Box, Grey IP54
This range of ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part project boxes feature guides for PCB (printed circuit boards) to be mounted horizontally or vertically, with removable end panels to maintain the IP54 rating providing protection from dust and moisture.
Features and benefits
• Durable ABS enclosure with scratch, heat and resistance properties
• Ideal for a range of electronic projects
• Internal guides for PCB mounting horizontally and vertically
• Flexibility regarding internal layout
• Removable end panels
• Flame retardant properties
Applications
ABS enclosures are an excellent choice for projects involving electronics and can be used in a wide range of applications. Typical applications include benchtop and portable test equipment, medical analysers, scientific instruments, industrial control systems and communications equipment. ABS enclosures are a lightweight yet durable form of enclosure, offering excellent protection of internal electrical components.
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is included?
Two part ABS enclosure with removable end panels.
Is this waterproof?
This ABS enclosure is not waterproof and should not be used outdoors.
Related links
- RS PRO G4 Grey ABS Instrument Case 40 mm 100 mm
- RS PRO G7 Grey ABS Instrument Case 80 mm 140 mm
- RS PRO G4 Grey ABS Instrument Case 45 mm 80 mm
- RS PRO G4 Grey ABS Instrument Case 60 mm 80 mm
- RS PRO G4 Grey ABS Instrument Case 24 mm 50 mm
- RS PRO G4 Grey ABS Instrument Case 32 mm 50 mm
- RS PRO G4 Grey ABS Instrument Case 30 mm 60 mm
- RS PRO G4 Grey ABS Instrument Case 40 mm 60 mm
