Rittal Grey Extruded Aluminium IP54 Inspection Window for use with SE, VX, TS

Get a bulk buy discount

Add 5 more to save $162.95

View bulk pricing options

Subtotal (1 unit)*

$931.00

(exc. GST)

$1,024.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$931.00-
5 - 9$898.41$162.95
10 +$856.52$744.80

*price indicative

RS Stock No.:
226-3079
Mfr. Part No.:
2735580
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Inspection Window

Width

700mm

Height

470mm

Material

Extruded Aluminium

Colour

Grey

For Use With

SE, VX, TS

IP Rating

IP54

Series

FT 2735.580

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal FT series system window is used for TS, SE, VX enclosure type and it is made from extruded aluminium section with die-cast zinc corner pieces and single-pane safety glass. Due to single pane safety glass it provides high level of resistance to solvents and scratches, anti-static, reduced risk of injury if broken. It has height of 470 mm.

Easily screw-fastened to the door thanks to modified dimensions

Readily height-adjustable

Stabilises the door cut-out

Protection category IP54

Conceals the cut edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy