Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX, SE, TS
- RS Stock No.:
- 226-3070
- Mfr. Part No.:
- 2735250
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,092.50
(exc. GST)
$1,201.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,092.50 | - |
| 5 - 9 | $1,054.31 | 3% |
| 10 + | $1,005.14 | 7% |
*price indicative
- RS Stock No.:
- 226-3070
- Mfr. Part No.:
- 2735250
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Width | 700mm | |
| Height | 670mm | |
| Material | Extruded Aluminium | |
| Colour | Grey | |
| For Use With | VX, SE, TS | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Width 700mm | ||
Height 670mm | ||
Material Extruded Aluminium | ||
Colour Grey | ||
For Use With VX, SE, TS | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal FT series system window is used for TS, SE, VX enclosure type and it is made from extruded aluminium section with die-cast zinc corner pieces and single-pane safety glass. Due to single pane safety glass it provides high level of resistance to solvents and scratches, anti-static, reduced risk of injury if broken. It has height of 670 mm.
Easily screw-fastened to the door thanks to modified dimensions
Readily height-adjustable
Stabilises the door cut-out
Protection category IP54
Conceals the cut edge
Related links
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS VX SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series VX
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with SE TS