Rittal Grey Aluminium IP54 Inspection Window for use with VX, VX SE Series, TS
- RS Stock No.:
- 226-3072
- Mfr. Part No.:
- 2735510
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$779.00
(exc. GST)
$856.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $779.00 | - |
| 5 - 9 | $751.76 | 3% |
| 10 + | $716.68 | 8% |
*price indicative
- RS Stock No.:
- 226-3072
- Mfr. Part No.:
- 2735510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Width | 500mm | |
| Height | 370mm | |
| Material | Aluminium | |
| Colour | Grey | |
| For Use With | VX, VX SE Series, TS | |
| IP Rating | IP54 | |
| Series | FT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Width 500mm | ||
Height 370mm | ||
Material Aluminium | ||
Colour Grey | ||
For Use With VX, VX SE Series, TS | ||
IP Rating IP54 | ||
Series FT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Series FT Inspection Window, Extruded Aluminium, IP54 - 2735510
This inspection window is intended for industrial applications and is compatible with VX, TS, and VX SE series enclosures. It measures 500mm in width and 370mm in height, featuring a robust design that offers functionality and safety. Made from extruded aluminium with single-pane safety glass, this window provides a practical solution for displaying instruments while protecting against dirt, moisture, and unauthorised access.
Features & Benefits
• Stabilises door cut-out for enhanced durability
• Height adjustable for flexible installation
• Protects against unauthorised removal of glass
• Conceals cut edges for improved aesthetics
• Highly resistant to solvents and scratches
• IP54 rating for protection against dust and water
Applications
• Utilised in enclosure systems within automation environments
• Ideal for installation in electrical and mechanical cabinets
• Suitable for securing sensitive operational displays
• Effective in environments requiring visibility while preventing contamination
Can it be installed outdoors?
No, it is not suitable for outdoor installation.
Is it resistant to impact or breakage?
It features safety glass that reduces the risk of injury if broken.
How is the window secured?
It features a standard double-bit lock insert that can be interchanged with other lock systems.
- RS Stock No. 2263084
- Mfr. Part No. 2736530
Each
$959.50
- RS Stock No. 2263083
- Mfr. Part No. 2736520
Each
$893.00
- RS Stock No. 2263074
- Mfr. Part No. 2735520
Each
$798.00
- RS Stock No. 2263082
- Mfr. Part No. 2736510
Each
$855.00
Related links
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series VX
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS VX SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with SE TS










