Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D

Subtotal (1 unit)*

$2,182.47

(exc. GST)

$2,400.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,182.47

*price indicative

RS Stock No.:
211-3888
Mfr. Part No.:
NSYCW66
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inspection Window

Length

600mm

Width

600mm

Height

600mm

Material

Transparent Acrylic Aluminium

For Use With

Spacial S3D

IP Rating

IP55

Series

PanelSeT

Standards/Approvals

China RoHS Regulation, EU RoHS Directive

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric from Special SF range Component type is Control window. Filter IP 55 with aluminium frame and 3 mm acrylic window size is 600 x 600 mm.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy