RS Better World

Schneider Electric Grey Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D

Subtotal (1 unit)*

$1,296.62

(exc. GST)

$1,426.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,296.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8548
Mfr. Part No.:
NSYCW54
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Length

77mm

Product Type

Inspection Window

Width

400mm

Height

500mm

Material

Transparent Acrylic Aluminium

Colour

Grey

For Use With

Spacial S3D

IP Rating

IP55

Series

PanelSeT

Standards/Approvals

RoHS, EU

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
DE
The Schneider Electric NSYCW54 is a Control window IP 55 with aluminium frame and 3 mm acrylic window 500 x 400 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy