Schneider Electric Transparent Acrylic, Aluminium IP55 Inspection Window for use with PanelSeT S3D, PanelSeT CRN

Subtotal (1 unit)*

$4,417.37

(exc. GST)

$4,859.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,417.37

*price indicative

RS Stock No.:
577-188
Mfr. Part No.:
NSYCW86
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inspection Window

Length

800mm

Width

600mm

Height

77mm

Material

Acrylic, Aluminium

Colour

Transparent

For Use With

PanelSeT S3D, PanelSeT CRN

IP Rating

IP55

Series

NSYCW86

Standards/Approvals

No

COO (Country of Origin):
DE
The Schneider Electric Control window with IP55 protection rating, featuring a robust aluminum frame and a 3 mm thick acrylic window. The window size is 800x 600 mm, providing clear visibility while ensuring protection against dust and water. Ideal for control panels and industrial enclosures.

Height is 800 mm

Width is 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy