Fibox Light Grey Polycarbonate IP65 Inspection Window for use with EK Series Enclosure
- RS Stock No.:
- 900-620
- Mfr. Part No.:
- 2550362
- Brand:
- Fibox
N
Subtotal (1 unit)*
$248.92
(exc. GST)
$273.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.92 |
*price indicative
- RS Stock No.:
- 900-620
- Mfr. Part No.:
- 2550362
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Inspection Window | |
| Width | 280mm | |
| Height | 280mm | |
| Material | Polycarbonate | |
| Colour | Light Grey | |
| For Use With | EK Series Enclosure | |
| IP Rating | IP65 | |
| Series | EK | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 62208:2011 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Inspection Window | ||
Width 280mm | ||
Height 280mm | ||
Material Polycarbonate | ||
Colour Light Grey | ||
For Use With EK Series Enclosure | ||
IP Rating IP65 | ||
Series EK | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 62208:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover with inspection window provides reliable access and protection for electrical components with its robust design and fine material choices.
Dimensions: 280 mm height, 280 mm width, and 55 mm depth for versatile installation
Ingress protection rating of IP65, ensuring maximum protection against dust and water
Impact resistance rated IK08, providing reassurance against mechanical stress
Constructed from polycarbonate material, ensuring longevity and resilience
- RS Stock No. 0900659
- Mfr. Part No. 2550364
Each
$192.34
- RS Stock No. 5093300
- Mfr. Part No. L 44 II WINDOW
Each
$276.72
- RS Stock No. 2636982
- Mfr. Part No. L 12 II window
Each
$156.44
- RS Stock No. 5093293
- Mfr. Part No. L 43 II WINDOW
Each
$352.67










