Laserliner 082.262A 5.2 mm probe Inspection Camera, 1 m Probe Length, 480 x 272 pixel Resolution, LED Illumination

Subtotal (1 unit)*

$596.65

(exc. GST)

$656.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$596.65

*price indicative

RS Stock No.:
251-6985
Mfr. Part No.:
082.262A
Brand:
Laserliner
Find similar products by selecting one or more attributes.
Select all

Brand

Laserliner

Product Type

Inspection Camera

Probe Length

1m

Illumination Type

LED

Minimum Focus Distance

80mm

Battery Type

AA

Number of Batteries

4

Sub Type

Replacement Camera

Field of View FOV

65°

Standards/Approvals

No

COO (Country of Origin):
CN
The Laserliner compact video inspection system allows easy visual inspection of hard-to-reach locations such as pipework, suspended ceilings and vehicles. Six powerful LEDs on the waterproof camera unit, adjustable in ten settings, ensure effective illumination of the object during use. Details can be clearly captured using the zoom function. Inspection results are clearly identifiable thanks to the large colour display and image alignment. The compare image function allows the user to see the differences between the live image and a saved reference image. The images and videos can be saved to the internal photo memory or a micro SD card. The unit's convenient size makes it exceptionally easy to use and transport. The magnet and hook attachments allow hard-to-reach objects to be pulled or lifted. The mirror attachment

allows objects to be viewed at a 90° angle.

Camera resolution 1280 x 720 pixels

Filed of view(FOV) 65°

Digital zoom 4x

Dimensions(W x H x D) 85mm x 55mm x 132mm

Related links