Recently searched

    FLIR VS80-KIT-2 4.5mm probe Videoscope Kit, 1m Probe Length, 640 x 480pixels Resolution

    Subtotal (1 unit)**

    $5,850.00

    (exc. GST)

    $6,435.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 17/08/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$5,850.00

    **price indicative

    RS Stock No.:
    261-3781
    Distrelec Article No.:
    303-07-560
    Mfr. Part No.:
    VS80-KIT-2
    Brand:
    FLIR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    FLIR

    Probe Length

    1m

    Probe Diameter

    4.5mm

    Resolution

    640 x 480pixels

    Field of View

    90°

    Related links