Omron FH-SCX Inspection Camera, 720 x 540 pixels Resolution, LED Illumination, Plastic
- RS Stock No.:
- 215-7809
- Mfr. Part No.:
- FH-SCX
- Brand:
- Omron
Subtotal (1 unit)*
$9,110.24
(exc. GST)
$10,021.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,110.24 |
*price indicative
- RS Stock No.:
- 215-7809
- Mfr. Part No.:
- FH-SCX
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inspection Camera | |
| Screen Resolution | 720 x 540 pixels | |
| Illumination Type | LED | |
| Battery Type | Lithium | |
| Sub Type | Camera | |
| Number of Batteries | 1 | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inspection Camera | ||
Screen Resolution 720 x 540 pixels | ||
Illumination Type LED | ||
Battery Type Lithium | ||
Sub Type Camera | ||
Number of Batteries 1 | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
The Omron FH-S series of cameras are digital CMOS cameras with electronic shutter function. Available in Colour/Monochrome. It gives 523.6 fps frame rate.
Operating temperature ranges between 0°C to +50°C
- RS Stock No. 0330905
- Mfr. Part No. TT-DC-40M-SLS
Each
$5,925.94
- RS Stock No. 0330902
- Mfr. Part No. TT-DC-20M
Each
$3,555.57
- RS Stock No. 0647969
- Mfr. Part No. SEC110-5C9D1SFZZZZ
Each
$998.46
- RS Stock No. 0330903
- Mfr. Part No. TT-DC-30M-SL
Each
$5,528.13
Related links
- Omron FH-SMX Inspection Camera LED Illumination, Plastic
- Omron FH-SC04 Inspection Camera LED Illumination, Plastic
- Omron FH-SM05R Inspection Camera LED Illumination, Plastic
- Omron FH-SC21R Inspection Camera LED Illumination, Plastic
- Omron FH-SM02 Inspection Camera LED Illumination, Plastic
- Omron FH-SC05R Inspection Camera LED Illumination, Plastic
- Omron FH-SMX05 Inspection Camera LED Illumination, Plastic
- Omron FZ-SC2M Inspection Camera LED Illumination, Plastic












