Omron FH-SMX Inspection Camera, 720 x 540 pixels Resolution, LED Illumination, Plastic

Subtotal (1 unit)*

$9,110.24

(exc. GST)

$10,021.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,110.24

*price indicative

RS Stock No.:
214-7175
Mfr. Part No.:
FH-SMX
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inspection Camera

Screen Resolution

720 x 540 pixels

Illumination Type

LED

Battery Type

Lithium

Sub Type

Camera

Number of Batteries

1

Housing Material

Plastic

Standards/Approvals

No

The Omron FH series camera have 0.4 number of pixels with 523.6 fps frame rate. This camera have global type shutter with area scan. This camera have 6.9 μm pixel size with monochrome camera type.

IP degree of protection is IP10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy