Omron FH-SC05R Inspection Camera, 5 MP Resolution, LED Illumination, Plastic
- RS Stock No.:
- 215-5474
- Mfr. Part No.:
- FH-SC05R
- Brand:
- Omron
Subtotal (1 unit)*
$5,589.93
(exc. GST)
$6,148.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,589.93 |
*price indicative
- RS Stock No.:
- 215-5474
- Mfr. Part No.:
- FH-SC05R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inspection Camera | |
| Screen Resolution | 5 MP | |
| Illumination Type | LED | |
| Sub Type | Camera | |
| Battery Type | Lithium | |
| Number of Batteries | 1 | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inspection Camera | ||
Screen Resolution 5 MP | ||
Illumination Type LED | ||
Sub Type Camera | ||
Battery Type Lithium | ||
Number of Batteries 1 | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
This Omron Digital CMOS camera belongs to the FH series, which is AI based inspection system and helps in detecting scratches and blemishes which were difficult earlier.
It has resolution of 5 million pixels
Related links
- Omron FH-SMX05 Inspection Camera LED Illumination, Plastic
- Omron FZ-S2M Inspection Camera LED Illumination, Plastic
- Omron FH-SC04 Inspection Camera LED Illumination, Plastic
- Omron FH-SC21R Inspection Camera LED Illumination, Plastic
- Omron FH-SM05R Inspection Camera LED Illumination, Plastic
- Omron FH-SMX Inspection Camera LED Illumination, Plastic
- Omron FH-SM02 Inspection Camera LED Illumination, Plastic
- Omron FH-SCX Inspection Camera LED Illumination, Plastic
