Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 127-116
- Mfr. Part No.:
- 8104-45
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 10 | |
| Colour | Grey, Black | |
| Size EU | 45 | |
| Standards/Approvals | ESD approved | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 10 | ||
Colour Grey, Black | ||
Size EU 45 | ||
Standards/Approvals ESD approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited Textile insoles offer extreme shock absorption with double shock absorption zones made from PORON XRD in the ball and heel areas. Designed for maximum breathability and comfort, they feature air holes and channels. The round heel shap
ESD approved
Perforated front section
Approved for use in all JALAS protective shoes
