V12 Footwear Orange, Black Insole 3/13
- RS Stock No.:
- 314-642
- Mfr. Part No.:
- VS150XL/15
- Brand:
- V12 Footwear
Subtotal (1 pair)*
$31.08
(exc. GST)
$34.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $31.08 |
*price indicative
- RS Stock No.:
- 314-642
- Mfr. Part No.:
- VS150XL/15
- Brand:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Insole | |
| Material | Polyurethane Foam | |
| Size UK | 3/13 | |
| Colour | Orange, Black | |
| Size EU | 36/48 | |
| Standards/Approvals | EN20345, PPE Regulations | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Insole | ||
Material Polyurethane Foam | ||
Size UK 3/13 | ||
Colour Orange, Black | ||
Size EU 36/48 | ||
Standards/Approvals EN20345, PPE Regulations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The V12 Footwear High performing insoles have been designed with comfort, safety and durability in mind. Fully breathable, open celled, moisture wicking technology keeps feet dry for longer. It has shock absorbing foam with a contoured shape support your feet. It has open cell foam and anti static stitch free design returns to its original shape, ensuring comfort time and time again.
Anti bacterial properties neutralise unpleasant odours
Eco friendly recycled foam
Cushioning System
Reduces aches and pains
Size 15
Related links
- V12 Footwear Orange, Black Insole 3/13
- V12 Footwear Black, Orange Insole 3/13
- V12 Footwear Brown, Black Insole 3/13 Men's
- V12 Footwear Black, Blue Insole 3 - 13 Men's
- V12 Footwear TURBO IGS V1930 Unisex Grey Composite Safety Shoes EU 50
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 50
