Subtotal (1 pair)*
$74.52
(exc. GST)
$81.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $74.52 |
*price indicative
- RS Stock No.:
- 128-788
- Mfr. Part No.:
- 8303-34
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 1 | |
| Colour | Grey, Black | |
| Size EU | 34 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 1 | ||
Colour Grey, Black | ||
Size EU 34 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited Insole features a soft EVA, rigid EVA, polyester based electro conductive thread, and neo foam for optimal support and comfort. It includes double shock absorption zones in PORON XRD, offering superior cushioning and impact protection. Available in black and grey color.
Breathable
Extra comfortable
ESD approved
Perforated front section
Anatomically designed
