Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-986
- Mfr. Part No.:
- 8202-44
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Material | Merino Wool, EVA, Polyester Based Electro Conductive Thread, Textile | |
| Size UK | 40 | |
| Colour | Grey, Black | |
| Size EU | 44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Material Merino Wool, EVA, Polyester Based Electro Conductive Thread, Textile | ||
Size UK 40 | ||
Colour Grey, Black | ||
Size EU 44 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited Insole is made from a blend of textile, soft EVA, polyester based electro conductive thread, and Merino wool. It features double shock absorption zones in PORON XRD for superior cushioning and impact protection. The insole comes in a versatile black and grey color scheme.
Breathable
Extra comfortable
ESD approved
Perforated front section
Ergonomically shaped
Moisture wicking
