Subtotal (1 pair)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.79 |
*price indicative
- RS Stock No.:
- 124-268
- Mfr. Part No.:
- 6013-44
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Insole | |
| Material | EVA | |
| Colour | Green | |
| Size EU | 44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Insole | ||
Material EVA | ||
Colour Green | ||
Size EU 44 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Jalas Insole is made from soft EVA, providing excellent cushioning and support. It comes in a vibrant green color, combining comfort with a touch of style.
Bag with Euro hole
