Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-267
- Mfr. Part No.:
- 6013-42
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Insole | |
| Material | EVA | |
| Colour | Green | |
| Size EU | 42 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Insole | ||
Material EVA | ||
Colour Green | ||
Size EU 42 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Jalas Insole is made from soft EVA, providing excellent cushioning and support. It comes in a vibrant green color, combining comfort with a touch of style.
Bag with Euro hole
