Tegera Green Insole

Subtotal (1 pair)*

$12.79

(exc. GST)

$14.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$12.79

*price indicative

RS Stock No.:
124-234
Mfr. Part No.:
6013-38
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Insole

Material

EVA

Colour

Green

Size EU

38

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE
The Jalas Insole is made from soft EVA, providing excellent cushioning and support. It comes in a vibrant green color, combining comfort with a touch of style.

Bag with Euro hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy