ERNI Insertion & Extraction Tool, TMC Series, Pin Contact, Extraction & Insertion Tool Contact, Contact size 20 →

Subtotal (1 unit)*

$60.31

(exc. GST)

$66.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 04 February 2027
  • Plus 10 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.31

*price indicative

RS Stock No.:
259-9473
Mfr. Part No.:
014373 / 014373-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Insertion & Extraction Tool

Sub Type

Extraction & Insertion Tool

Contact Type

Pin

Contact Size

20 → 28 AWG

Series

TMC

For Use With

Subminiature D Built

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Crimping tools


No. 014 374: pliers for loose contacts AWG 20-28 (0.08-0.56mm2)

No. 014 375: pliers for rolls with 500 contacts, incl. coil holder and adjustable feed AWG 20-28 (0.08-0.56mm2)

no. 014 373: Installation and removal tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy