HARTING Insertion & Extraction Tool, Removal Bit Contact, Extraction & Insertion Tool Contact
- RS Stock No.:
- 172-0693
- Distrelec Article No.:
- 180-49-331
- Mfr. Part No.:
- 09990000513
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$57.49
(exc. GST)
$63.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.49 | - |
| 5 + | $51.74 | 10% |
*price indicative
- RS Stock No.:
- 172-0693
- Distrelec Article No.:
- 180-49-331
- Mfr. Part No.:
- 09990000513
- Brand:
- HARTING
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Contact Type | Removal Bit | |
| Sub Type | Extraction & Insertion Tool | |
| Product Type | Insertion & Extraction Tool | |
| For Use With | D-Sub Contacts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Contact Type Removal Bit | ||
Sub Type Extraction & Insertion Tool | ||
Product Type Insertion & Extraction Tool | ||
For Use With D-Sub Contacts | ||
Standards/Approvals No | ||
Insertion and removal tool for single D-Sub high density contacts
Related links
- HARTING Insertion & Extraction Tool Crimp Contact Contact size 1.7 mm
- SAM Removal Tool Removal Bit Contact, Contact size 4 to 7 mm
- HARTING Removal Tool Removal Bit Contact, Contact size 20 mm
- Phoenix Contact Removal Tool Contact Removal Tool Contact, Extraction & Insertion Tool Contact
- SAM Removal Tool Removal Bit Contact, Contact size 8 to 14 mm
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 to 10 mm²
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
