Molex Insertion & Extraction Tool, HANDTOOL Series, Pin Contact, Extraction & Insertion Tool Contact
- RS Stock No.:
- 710-6530
- Mfr. Part No.:
- 63813-0600
- Brand:
- Molex
Subtotal (1 unit)*
$61.45
(exc. GST)
$67.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.45 |
*price indicative
- RS Stock No.:
- 710-6530
- Mfr. Part No.:
- 63813-0600
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Contact Type | Pin | |
| Series | HANDTOOL | |
| For Use With | Sabre Product Wire-to-Wire 43178 Terminal Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction & Insertion Tool | ||
Contact Type Pin | ||
Series HANDTOOL | ||
For Use With Sabre Product Wire-to-Wire 43178 Terminal Series | ||
Standards/Approvals No | ||
Sabre Contacts & Tooling
Four points of electrical contact for greater contact reliability
14-18 awg
Hand Crimp Tool for Sabre Flat Blade Crimp Terminals
Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series.
Extraction Tool used to extract terminals from housings.
Molex Sabre Series
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Standards
UL E29179 and UL1950 ; CSA LR19980
Related links
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Tab Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 2.13 mm
- Molex Insertion Tool Pin Contact, Insertion Tool Contact
- Molex Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.093 in
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
