Phoenix Contact Removal Tool, UNIFOX RT-CK 1.6 Series, Crimp Contact, Insertion & Extraction Tool Contact
- RS Stock No.:
- 239-5058
- Mfr. Part No.:
- 1072069
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$248.07
(exc. GST)
$272.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $248.07 | - |
| 5 + | $239.88 | 3% |
*price indicative
- RS Stock No.:
- 239-5058
- Mfr. Part No.:
- 1072069
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Removal Tool | |
| Sub Type | Insertion & Extraction Tool | |
| Contact Type | Crimp | |
| Series | UNIFOX RT-CK 1.6 | |
| Overall Length | 142mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Removal Tool | ||
Sub Type Insertion & Extraction Tool | ||
Contact Type Crimp | ||
Series UNIFOX RT-CK 1.6 | ||
Overall Length 142mm | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact UNIFOX RT-CK 1.6 Series Removal Tool, Crimp, 142mm Overall Length - 1072069
This removal tool is specifically designed for crimping connections, making it essential in automation and electronics. It effectively removes turned and rolled CK-1.6 contacts, ensuring smooth operation during assembly or maintenance. It is suited for professionals who seek efficiency and ease when tackling contact removal in various electronic applications.
Features & Benefits
• Compact design improves control and manoeuvrability
• Lightweight at 60g for comfortable handling
• Durable construction enhances longevity
• Compatible with various contact inserts for added versatility
• Precision design minimises damage during removal
Applications
• Works with HC-BB.../HC-Q05... contact inserts
• Suitable for electrical maintenance and assembly tasks
• Ideal for precise installation and removal of contacts
What should I do if the tool becomes difficult to operate?
Ensure the tool is clean and free from debris, as buildup can hinder functionality. Regular maintenance checks can help identify any issues early.
How can I maintain the tool to ensure longevity?
Regular cleaning and careful storage are crucial. Avoid exposure to harsh conditions or chemicals that could damage its components.
Related links
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact, Extraction & Insertion Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact
- Phoenix Contact Insertion & Extraction Tool Contact Removal Tool for use with Connector
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact, Contact
- Bulgin Extraction Tool, Contact Removal Tool Contact
- Delphi Extraction Tool Removal Tool Contact, Insertion & Extraction Tool Contact
- Deutsch Crimp Extraction Tool HDP20 Series Contact size 16
