SAM Removal Tool, EX Series, Removal Bit Contact, Contact size 8 → 14 mm
- RS Stock No.:
- 282-9096
- Mfr. Part No.:
- EX-394
- Brand:
- SAM
Subtotal (1 unit)*
$319.38
(exc. GST)
$351.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.38 |
*price indicative
- RS Stock No.:
- 282-9096
- Mfr. Part No.:
- EX-394
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Contact Type | Removal Bit | |
| Product Type | Removal Tool | |
| Contact Size | 8 → 14 mm | |
| Series | EX | |
| Overall Length | 165mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Contact Type Removal Bit | ||
Product Type Removal Tool | ||
Contact Size 8 → 14 mm | ||
Series EX | ||
Overall Length 165mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Nut breaker for splitting and extracting seized, rounded or rusty nuts.
0.45 kg weight
Related links
- SAM Removal Tool Removal Bit Contact, Contact size 4 to 7 mm
- HARTING Removal Tool Removal Bit Contact, Contact size 20 mm
- Bahco Removal Tool Removal Bit Contact, Pole Trimmer Contact
- HARTING Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Delphi Extraction Tool Removal Tool Contact, Insertion & Extraction Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Tool Set Removal Tool Contact
