FCT from Molex Insertion & Extraction Tool, 173112 Series, Extraction Hand Tool Contact
- RS Stock No.:
- 533-391
- Distrelec Article No.:
- 302-31-982
- Mfr. Part No.:
- 1731121745
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$26.03
(exc. GST)
$28.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.03 | - |
| 10 + | $23.94 | 8% |
*price indicative
- RS Stock No.:
- 533-391
- Distrelec Article No.:
- 302-31-982
- Mfr. Part No.:
- 1731121745
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction Hand Tool | |
| Series | 173112 | |
| For Use With | High-Density Contacts | |
| Standards/Approvals | RoHS, Low-Halogen, chemSHERPA, Molex Product Declaration, IPC 1752A Class C, IPC 1752A Class D, IEC-62474, REACH | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction Hand Tool | ||
Series 173112 | ||
For Use With High-Density Contacts | ||
Standards/Approvals RoHS, Low-Halogen, chemSHERPA, Molex Product Declaration, IPC 1752A Class C, IPC 1752A Class D, IEC-62474, REACH | ||
- COO (Country of Origin):
- US
Related links
- FCT from Molex Extraction Tool Extraction Tool Contact
- HARTING Insertion & Extraction Tool, Hand Tool Contact
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 2.13 mm
- Molex Insertion & Extraction Tool Tab Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.093 in
- Molex Extraction Tool Crimp Contact Contact size 12/16 AWG
