FCT from Molex Extraction Tool, FCT Series, Extraction Tool Contact
- RS Stock No.:
- 213-4879
- Distrelec Article No.:
- 301-57-610
- Mfr. Part No.:
- 1731121744-FCT / 1731121744
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$33.45
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 131 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.45 | - |
| 5 + | $30.10 | 10% |
*price indicative
- RS Stock No.:
- 213-4879
- Distrelec Article No.:
- 301-57-610
- Mfr. Part No.:
- 1731121744-FCT / 1731121744
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | FCT | |
| Overall Length | 7.5mm | |
| For Use With | D-sub | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Series FCT | ||
Overall Length 7.5mm | ||
For Use With D-sub | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FCT From Molex Crimping Tool, Use with D-Sub Connectors - 1731121744-FCT / 1731121744
This crimping tool by FCT from Molex is designed specifically for D-sub connectors. It offers precise and efficient crimping capabilities for various applications in the automation and electronics industries.
Features & Benefits
• Provides precise crimping for secure connections
• Efficient and easy-to-use tool for professionals in various industries
Applications
• Ideal for crimping D-sub connectors
• Specifically designed for secure and accurate crimping applications
Can it be used for crimping different sizes of D-sub connectors?
Yes, this crimping tool is versatile and can be used for crimping various sizes of D-sub connectors.
Will it provide secure and reliable connections for electronic components?
Yes, this tool is designed to offer precise crimping for secure connections in the automation and electronics industries.
Is it suitable for professionals in the mechanical industry as well?
Yes, this crimping tool is versatile and can be used by professionals in the mechanical industry for accurate crimping applications.
Can it accommodate different types of wires and cables?
Yes, this tool is designed to accommodate different types of wires and cables for a wide range of applications.
Will it help in increasing efficiency and accuracy in crimping tasks?
Yes, this crimping tool is efficient and easy to use, providing professionals with the accuracy needed for their crimping tasks.
Related links
- FCT from Molex Insertion & Extraction Tool Extraction Hand Tool Contact
- Molex Extraction Tool Extraction Tool Contact
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Crimp Extraction Tool Extraction Tool Contact
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Crimp Extraction Tool Extraction Tool Contact, Contact size 18/14 AWG
- Molex Extraction Tool Crimp Contact Contact size 12/16 AWG
- Molex Extraction Tool Crimp Contact Contact size 18/16 AWG
