Get a bulk buy discount
Add 10 more to save $71.30
View bulk pricing optionsSubtotal (1 unit)*
$89.22
(exc. GST)
$98.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $89.22 | - |
| 10 + | $82.09 | $71.30 |
*price indicative
- RS Stock No.:
- 429-695
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Type | Pin | |
| Product Type | Insertion & Extraction Tool | |
| Overall Length | 158mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Type Pin | ||
Product Type Insertion & Extraction Tool | ||
Overall Length 158mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO ESD Extraction Tool, 28-40 Pin ICs
The RS PRO ESD Extraction Tool is designed for the efficient insertion and extraction of integrated circuits ranging from 28-pin to 40-pin. This tool is essential for professionals working with sensitive electronic components, ensuring precision and safety during handling.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and long-lasting performance
Specially designed for 28-pin to 40-pin ICs: Facilitates easy handling of specific integrated circuits
Anti-reflection phosphating surface treatment: Provides a clear view of the work area
Joined with grounded holes and surfaces: Allows for precise movements during use
Anti-slip bi-material dolphin handle: Offers a comfortable and secure grip, reducing operator fatigue
ESD-safe handles: Protects sensitive components from electrostatic discharge
Applications
Electronics manufacturing
Circuit board assembly
Repair and maintenance of electronic devices
Additional Information
Supplied with a pin straightening block for added convenience and functionality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2484620
- Mfr. Part No. XMMJ 6
Each
$193.07
- RS Stock No. 2484616
- Mfr. Part No. XLMJ 4
Each
$198.93
Related links
- RS PRO Insertion & Extraction Tool, Pin Contact
- RS PRO Insertion & Extraction Tool, C Type Insert & Extract Driver Tool Contact
- RS PRO Insertion & Extraction Tool Extraction & Insertion Tool Contact
- TE Connectivity Extraction Tool Contact Extraction Contact
- HARTING Extraction Tool Extraction Tool Contact
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- MH Connectors Insertion & Extraction Tool Pin Contact Contact size
- RS PRO Extraction Tool Extraction Tool Contact












