TE Connectivity Extraction Tool, Pin Contact, Contact Extraction Contact
- RS Stock No.:
- 678-384
- Mfr. Part No.:
- 91012-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$4,627.64
(exc. GST)
$5,090.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,627.64 |
*price indicative
- RS Stock No.:
- 678-384
- Mfr. Part No.:
- 91012-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Extraction Tool | |
| Sub Type | Contact Extraction | |
| Contact Type | Pin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Extraction Tool | ||
Sub Type Contact Extraction | ||
Contact Type Pin | ||
- COO (Country of Origin):
- US
The TE Connectivity Contact Extraction Tool designed to facilitate the precise removal and insertion of contacts within printed circuit board applications. This tool is essential for professionals seeking efficiency and safety in electronic component maintenance. With its specialised design tailored for contact extraction, it ensures minimal risk of damage while maintaining integrity during operations. Ideal for technicians who require reliable tools for intricate tasks, this product exemplifies functionality combined with user centric design in the realms of electronic component handling.
Insertion & extraction tool specifically engineered for contact extraction from printed circuit boards
Developed to minimise risk of damage to both the components and the circuit boards during operation
Robust design ensures longevity and reliability Ideal for repeated use in demanding environments
Compliant with stringent EU RoHS and REACH regulations promoting an eco friendly approach to circuit board maintenance
Includes support for a variety of compatible TE parts enhancing versatility in electronic repair tasks
Low halogen content contributes to safer handling and reduced environmental impact
Resources like instruction sheets and product drawings available for easy reference and guidance
Related links
- TE Connectivity Extraction Tool Receptacle Contact Contact size 0.25 mm
- TE Connectivity Extraction Tool Pin Contact Contact size 24 to 20 AWG
- TE Connectivity Extraction Tool Socket-type Contact Extraction Contact
- TE Connectivity Extraction Tool Contact Extraction Contact
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.54 mm
- TE Connectivity Extraction Tool Pin Contact Contact size 14
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 6.3 mm
