RS PRO Insertion & Extraction Tool, Pin Contact

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$75.12

(exc. GST)

$82.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$75.12-
10 +$69.127%

*price indicative

RS Stock No.:
429-692
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Type

Pin

Product Type

Insertion & Extraction Tool

Overall Length

158mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO ESD Extraction Tool, 14-20 Pin ICs


The RS PRO ESD Extraction Tool is designed for the efficient insertion and extraction of 14-pin to 20-pin integrated circuits. This tool is ideal for professionals working with electronic components, providing a reliable and precise solution for handling pin contacts. Its main benefit is the ease and accuracy it offers in managing delicate ICs, reducing the risk of damage during maintenance or assembly.

Features and Benefits


Made in Italy with high carbon steel: Ensures durability and longevity of the tool

Specially designed for 14-pin to 20-pin ICs: Provides precise handling for specific integrated circuits

Anti-reflection phosphating surface treatment: Allows for an accurate view of the work being carried out

Joined with grounded holes and surfaces: Enables precise movements during use

Anti-slip bi-material dolphin handle: Offers a safe, light, and comfortable grip, even during extended use

ESD-safe handles: Protects sensitive electronic components from electrostatic discharge

Applications


Electronics manufacturing

Circuit board assembly

Repair and maintenance of electronic devices

Additional Information


Supplied with a pin straightening block: Facilitates the correction of bent pins, enhancing the tool's versatility and usefulness in various tasks.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy