Zilog Z85C3010PSG, 2 I/O, IO Controller, 40-Pin PDIP
- RS Stock No.:
- 625-9107
- Mfr. Part No.:
- Z85C3010PSG
- Brand:
- Zilog
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 625-9107
- Mfr. Part No.:
- Z85C3010PSG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Product Type | IO Controller | |
| Sub Type | I/O Controller Interface | |
| LAN Controller | No | |
| IDE Controller | No | |
| PCI Support | No | |
| Number of I/O Channels | 2 | |
| Mount Type | Through Hole | |
| Serial ATA | No | |
| DMA Controller | No | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 6.35mm | |
| Series | Z85C30 | |
| Length | 53.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Product Type IO Controller | ||
Sub Type I/O Controller Interface | ||
LAN Controller No | ||
IDE Controller No | ||
PCI Support No | ||
Number of I/O Channels 2 | ||
Mount Type Through Hole | ||
Serial ATA No | ||
DMA Controller No | ||
Minimum Supply Voltage 4.5V | ||
Package Type PDIP | ||
Pin Count 40 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 6.35mm | ||
Series Z85C30 | ||
Length 53.2mm | ||
Automotive Standard No | ||
Serial I/O Peripherals, Zilog
Related links
- Zilog Z85C3008PSG 40-Pin PDIP
- Microchip FDC37C669-MS IO Controller, 100-Pin QFP
- Renesas Electronics CS82C55AZ IO Controller, 44-Pin PLCC
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
- Lumberg Automation I/O Module IO-Link
- Lumberg Automation LioN-Xlight Series I/O Module IO-Link
- NXP 20-Pin SOIC
- Microchip ATA6847T-5033H/NHX VQFN
