Schneider Electric LXMRL03C1000 Linear Robot, For Use With Robot
- RS Stock No.:
- 205-131
- Mfr. Part No.:
- LXMRL03C1000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,282.87
(exc. GST)
$13,511.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,282.87 |
*price indicative
- RS Stock No.:
- 205-131
- Mfr. Part No.:
- LXMRL03C1000
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Linear Robot | |
| For Use With | Robot | |
| Standards/Approvals | ISO 13849-1:2015, GB 11291.1:2011, EN/ISO 13849-1:2015, EN/ISO 12100:2010, EN/ISO 10218-1:2011, EN 61000-6-4:2007+A1:2011, EN 61000-6-2:2005, EN 60204-1:2018, CAN/CSA Z434, CAN/CSA C22.2 No. 24, UL 1740, ANSI/RIA R15.06, RoHS, REACH, NFPA 79, ISO 9001:2015, ISO 14644-1, ISO 13849-2:2012 | |
| Series | Lexium Cobot | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Linear Robot | ||
For Use With Robot | ||
Standards/Approvals ISO 13849-1:2015, GB 11291.1:2011, EN/ISO 13849-1:2015, EN/ISO 12100:2010, EN/ISO 10218-1:2011, EN 61000-6-4:2007+A1:2011, EN 61000-6-2:2005, EN 60204-1:2018, CAN/CSA Z434, CAN/CSA C22.2 No. 24, UL 1740, ANSI/RIA R15.06, RoHS, REACH, NFPA 79, ISO 9001:2015, ISO 14644-1, ISO 13849-2:2012 | ||
Series Lexium Cobot | ||
- COO (Country of Origin):
- CN
The Schneider Electric Robot controller has 16 Discrete input numbers. It is made up of stainless steel material.
RoHS
Mercury free
Related links
- Schneider Electric VRKP2YYYYY00033 Spare Part Telescoping Tripod, For Use With Delta robot P2
- Schneider Electric VRKP4YYYYY00012 Spare Part Sliding Clamp, For Use With Delta robot P6 Extended
- Schneider Electric VRKPXYYYYY00044 Spare Part Universal Joint, For Use With Delta robot P6 Extended
- Schneider Electric VRKP1S0RNC00000 Spare Part Delta Robot, For Use With Lexium SH3 Motor
- Industrial Robot Controllers
- Festo For Use With Robot Applications, Energy Chains
- Igus Linear Robot 500 x 100 mm 2
- Igus Linear Robot 300 x 300 mm 2