- RS Stock No.:
- 867-4595
- Mfr. Part No.:
- 56P320-EO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 15/05/2024
Added
Price (ex. GST) Each
$184.30
(exc. GST)
$202.73
(inc. GST)
Units | Per unit |
1 + | $184.30 |
- RS Stock No.:
- 867-4595
- Mfr. Part No.:
- 56P320-EO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clipsal Electrical 56 Series Industrial Power Connector Plugs
Clipsal Electrical 56 Series is a comprehensive range of straight and angle industrial connector mains plugs. All are fitted with a screwed ring for securing to socket outlets and to ensure IP66 rating in a variety of amperage ratings and in 4 or 5 pin designation. These tough hardwearing industrial power connectors feature a transparent centre body section for instant visual checking of connections and an internal cable clamp which grips two ways to prevent cable twisting, quick screw less assembly, UV and impact resistance.
IP66 Rated
Round pins
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing
Round pins
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing
Standards
AS/NZS3123
AS/NSZ3123 3 Phase Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Plug/Socket | Plug |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP66 |
Colour | Orange |
Cable CSA | 1 → 6mm² |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Related links
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Plug 500 V
- Clipsal Electrical Rated At 20A, 500 V
- RS PRO Blue 2 + PE Industrial Power Plug 250 V
- RS PRO Grey 2 + PE Industrial Power Plug 250 V
- Clipsal Electrical IP66 Grey 3P + N + E Right Angle Industrial...
- Clipsal Electrical Rated At 20A, 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 500 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 250 V