Clipsal Electrical, 56 Series IP66 Cable Mount 1P + N + E Industrial Power Plug, Rated At 20A, 250 V
- RS Stock No.:
- 214-1865
- Mfr. Part No.:
- 56P320-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$163.13
(exc. GST)
$179.44
(inc. GST)
Units | Per unit |
1 + | $163.13 |
- RS Stock No.:
- 214-1865
- Mfr. Part No.:
- 56P320-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical plug has a cable gland cable entry. It also has industrial outlet.
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Plug/Socket | Plug |
Pole Format | 1P + N + E |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP66 |
Series | 56 Series |
Related links
- Industrial Power Connectors
- Eaton IP66 Cable Mount 2P + E Power Connector Socket ATEX 250 V
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- MENNEKES Yellow Industrial Power, 110 V