Neutrik, NAC3MPX IP65 Black Panel Mount Mount 2P+PE Straight Industrial Power Connector, 20A, 250V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.79

(exc. GST)

$11.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 163 unit(s) ready to ship from another location
  • Plus 74 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.79
10 - 24$10.32
25 - 99$9.90
100 - 249$9.63
250 +$9.32

*price indicative

RS Stock No.:
284-3432
Distrelec Article No.:
301-40-275
Mfr. Part No.:
NAC3MPX-WOT-TOP
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Industrial Power Connector

Current

20A

Pole Format

2P+PE

Voltage

250V ac

Mount Type

Panel Mount

Orientation

Straight

Minimum Operating Temperature

-30°C

IP Rating

IP65

Series

NAC3MPX

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

ENEC IEC 60320, UL498

Colour

Black

Cable CSA

2.5mm²

The Neutrik appliance inlet connector with 1/4inch flat tab terminals. The powerCON TRUE1 TOP is a locking 16 A true mains connector designed for outdoor applications, replacing appliance couplers with a rugged, locking solution for safe power connections. It features breaking capacity (CBC), allowing connection or disconnection under load or live conditions.

Uses high impact UV-resistant materials

Easy and reliable twist lock system

Extremely robust and reliable

Unique neutrik cable retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy