Neutrik, NAC3MX IP65 Black Cable Mount 2P+PE Straight Industrial Power Connector, 16A, 250V ac
- RS Stock No.:
- 284-3436
- Mfr. Part No.:
- NAC3MX-W-TOP-L-D
- Brand:
- Neutrik
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 284-3436
- Mfr. Part No.:
- NAC3MX-W-TOP-L-D
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Industrial Power Connector | |
| Current | 16A | |
| Pole Format | 2P+PE | |
| Connector Gender | Female | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Series | NAC3MX | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Industrial Power Connector | ||
Current 16A | ||
Pole Format 2P+PE | ||
Connector Gender Female | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Orientation Straight | ||
Series NAC3MX | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
The Neutrik locking cable connector for large power cords with outer diameters ranging from 10 to 16 mm. The powerCON TRUE1 TOP is a lockable single-phase connector designed for outdoor applications, featuring breaking capacity. It provides extremely robust and reliable cable retention.
Heavy-duty sealed power connector designed for harsh environments
IP65 rating for outdoor protection
Constructed with high-impact UV-resistant materials
