Yellow, Rated At 63A, 500 V
- RS Stock No.:
- 213-8449
- Mfr. Part No.:
- WMB563R
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 15/08/2024
Price (ex. GST) Each
$7,157.87
(exc. GST)
$7,873.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $7,157.87 |
- RS Stock No.:
- 213-8449
- Mfr. Part No.:
- WMB563R
- Brand:
- Clipsal Electrical
Related links
- Yellow, Rated At 63A, 500 V
- Clipsal Electrical Yellow, Rated At 63A, 500 V
- Grey, Rated At 63A, 500 V
- Clipsal Electrical Black, Rated At 63A, 500 V
- Clipsal Electrical Grey, Rated At 63A, 500 V
- Clipsal Electrical IP66 Orange, Rated At 63A, 500 V
- Clipsal Electrical, Wilco IP66 Grey Cable Mount Industrial Power...
- Clipsal Electrical, Wilco E Grey Cable Mount Industrial Power...