Clipsal Electrical IP66 Grey 5P Socket Socket, Rated At 63A, 500 V
- RS Stock No.:
- 213-8430
- Mfr. Part No.:
- 66CV563-RG
- Brand:
- Clipsal Electrical
Price Each**
$2,512.60
(exc. GST)
$2,763.86
(inc. GST)
Stocked by manufacturer – available for delivery 09/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,512.60 |
**price indicative
- RS Stock No.:
- 213-8430
- Mfr. Part No.:
- 66CV563-RG
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical IP66 Orange 500 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical Grey 500 V
- Clipsal Electrical Rated At 50A, 500 V
- Clipsal Electrical Rated At 63A, 500 V
- Clipsal Electrical Rated At 63A, 500 V
- Clipsal Electrical IP66 Grey Surface Mount 3P + N + E Industrial...