- RS Stock No.:
- 214-1558
- Mfr. Part No.:
- 56C532-WW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$1,475.28
(exc. GST)
$1,622.81
(inc. GST)
Units | Per unit |
1 + | $1,475.28 |
- RS Stock No.:
- 214-1558
- Mfr. Part No.:
- 56C532-WW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Related links
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Clipsal Electrical IP66 250 V
- Clipsal Electrical IP66 Grey Surface Mount 3P + N + E Industrial...
- Clipsal Electrical IP66 Grey 500 V
- Clipsal Electrical IP66 White 500 V
- Clipsal Electrical 250 V
- Clipsal Electrical Rated At 32A, 500 V