- RS Stock No.:
- 214-1804
- Mfr. Part No.:
- 56C310-RW
- Brand:
- Clipsal Electrical
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$100.53
(exc. GST)
$110.58
(inc. GST)
Units | Per unit |
1 + | $100.53 |
- RS Stock No.:
- 214-1804
- Mfr. Part No.:
- 56C310-RW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The 56 Series switched socket surface IP66 3 pin 10 A - Resistance White has a part number of 56C310-RW, and is part of the Clipsal - 56 Series range of products by Clipsal by Schneider Electric. Measuring at 90MM tall, 105MM wide, 206MM deep, and has a weight of 713G. The barcode of this product is 9311554335816.
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Colour | White |